E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LappETHERLINE, 50m Cat5e, Blue, SF/UTP Shielded, Unterminated PUR Sheath

RS Stock No.: 807-9565Brand: LappManufacturers Part No.: 2170281Distrelec Article No.: 30165439
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Lapp

Series

Etherline

LAN Category

Cat5e

Length

50m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR

Sheath Colour

Blue

Conductor Strand Type

Solid

Voltage Rating

125 V

Outer Diameter

5.8mm

American Wire Gauge

24 AWG

Standards Met

IEC 60332-1-2, UL AWM Style 21576

Cable Shape

Multicore

Distrelec Product Id

30165439

Country of Origin

Germany

Product details

Lapp Etherline Industrial Cat5e Cable

A Cat5e performance ethernet cable from Lapp for fixed installation in industrial settings.
It benefits from seamless communication from the sensor to the internet and is screened against interference.

Features and Benefits

·Designed for use in automation systems
·Suitable for fixed installation in dry and damp rooms
·Screened against interference
·Seamless communication from the sensor/actuator level to the Internet
·PUR outer sheath is resistant to mineral oils and abrasion
·Suitable for fixed installation in dry and damp rooms
·Halogen free
·Good mechanical resistance
·8079562 - Is the 4 pair version of the Etherline® cable with 4 twisted pairs

Product Application Information

This Cat5e cable is suitable for EtherCat and EtherNet/IP applications. Ideal for use in harsh industrial environments.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Approvals

PUR versions: UL AWM Style 21576
Flame retardant acc. to IEC 60332-1-2
Halogen-free according to IEC 60754-1 (amount of halogen acid gas)
Corrosiveness of combustion gases according to IEC 60754-2 (degree of acidity)

Stock information temporarily unavailable.

€ 201.18

€ 201.18 1 Reel of 50 Metres (ex VAT)

€ 239.40

€ 239.40 1 Reel of 50 Metres (inc. VAT)

LappETHERLINE, 50m Cat5e, Blue, SF/UTP Shielded, Unterminated PUR Sheath

€ 201.18

€ 201.18 1 Reel of 50 Metres (ex VAT)

€ 239.40

€ 239.40 1 Reel of 50 Metres (inc. VAT)

LappETHERLINE, 50m Cat5e, Blue, SF/UTP Shielded, Unterminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

Etherline

LAN Category

Cat5e

Length

50m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR

Sheath Colour

Blue

Conductor Strand Type

Solid

Voltage Rating

125 V

Outer Diameter

5.8mm

American Wire Gauge

24 AWG

Standards Met

IEC 60332-1-2, UL AWM Style 21576

Cable Shape

Multicore

Distrelec Product Id

30165439

Country of Origin

Germany

Product details

Lapp Etherline Industrial Cat5e Cable

A Cat5e performance ethernet cable from Lapp for fixed installation in industrial settings.
It benefits from seamless communication from the sensor to the internet and is screened against interference.

Features and Benefits

·Designed for use in automation systems
·Suitable for fixed installation in dry and damp rooms
·Screened against interference
·Seamless communication from the sensor/actuator level to the Internet
·PUR outer sheath is resistant to mineral oils and abrasion
·Suitable for fixed installation in dry and damp rooms
·Halogen free
·Good mechanical resistance
·8079562 - Is the 4 pair version of the Etherline® cable with 4 twisted pairs

Product Application Information

This Cat5e cable is suitable for EtherCat and EtherNet/IP applications. Ideal for use in harsh industrial environments.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Approvals

PUR versions: UL AWM Style 21576
Flame retardant acc. to IEC 60332-1-2
Halogen-free according to IEC 60754-1 (amount of halogen acid gas)
Corrosiveness of combustion gases according to IEC 60754-2 (degree of acidity)