Lapp RJ45 Connector, 8 Way, 1A, Male, EPIC DATA RJ45, Cable Mount, 50 V ac/dc, 60 V ac/dc

RS Stock No.: 362-344Brand: LappManufacturers Part No.: 381166930
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

8

Current Rating

1A

Gender

Male

Series

EPIC DATA RJ45

Type

RJ45 Connector

Mounting Type

Cable Mount

Voltage Rating

50 V ac/dc, 60 V ac/dc

Country of Origin

Germany

Stock information temporarily unavailable.

€ 31.90

€ 31.90 Each (ex VAT)

€ 37.96

€ 37.96 Each (inc. VAT)

Lapp RJ45 Connector, 8 Way, 1A, Male, EPIC DATA RJ45, Cable Mount, 50 V ac/dc, 60 V ac/dc

€ 31.90

€ 31.90 Each (ex VAT)

€ 37.96

€ 37.96 Each (inc. VAT)

Lapp RJ45 Connector, 8 Way, 1A, Male, EPIC DATA RJ45, Cable Mount, 50 V ac/dc, 60 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 31.90
10+€ 29.81

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

8

Current Rating

1A

Gender

Male

Series

EPIC DATA RJ45

Type

RJ45 Connector

Mounting Type

Cable Mount

Voltage Rating

50 V ac/dc, 60 V ac/dc

Country of Origin

Germany