E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp Silver Brass Cable Gland Locknut, PG13.5 Thread, IP68

RS Stock No.: 182-9149Brand: LappManufacturers Part No.: 52003520+52003520
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

Lapp

Material

Brass

Thread Size

PG13.5

Colour

Silver

IP Rating

IP68

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Series

SKINDICHT�

Country of Origin

Germany

Product details

Lapp IP68 PG / Metric Armoured Cable Glands

From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.

The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.

A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.

Features and Benefits

• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C

Applications

This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;

• Medical Fields
• Frequency Convertors
• Airports & Public Security

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.

Alternative Sizes

The Skindicht SHVE is available in a variety of PG and Metric size.

182-9149 is a PG13.5 EMC Cable Gland
182-9177 is a PG16 EMC Cable Gland
182-9155 is a PG16 EMC Cable Gland
182-9183 is a PG16 EMC Cable Gland
182-9199 is a PG21 EMC Cable Gland
182-9206 is a PG21 EMC Cable Gland
182-9212 is a PG29 EMC Cable Gland
212-7725 is an M20 EMC Cable Gland
212-7731 is an M20 EMC Cable Gland
212-7747 is an M20 EMC Cable Gland
212-7753 is an M25 EMC Cable Gland
212-7769 is an M32 EMC Cable Gland

Supplied with

Lock nut

You may be interested in
Stock information temporarily unavailable.

€ 91.35

€ 18.27 Each (In a Pack of 5) (ex VAT)

€ 108.71

€ 21.741 Each (In a Pack of 5) (inc. VAT)

Lapp Silver Brass Cable Gland Locknut, PG13.5 Thread, IP68

€ 91.35

€ 18.27 Each (In a Pack of 5) (ex VAT)

€ 108.71

€ 21.741 Each (In a Pack of 5) (inc. VAT)

Lapp Silver Brass Cable Gland Locknut, PG13.5 Thread, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 18.27€ 91.35
25 - 45€ 17.65€ 88.25
50+€ 16.97€ 84.85
You may be interested in

Technical Document

Specifications

Brand

Lapp

Material

Brass

Thread Size

PG13.5

Colour

Silver

IP Rating

IP68

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Series

SKINDICHT�

Country of Origin

Germany

Product details

Lapp IP68 PG / Metric Armoured Cable Glands

From Lapp, this Skindicht SHVE cable gland presents a highly reliable cable termination solution for applications where electrical interference fields can occur. It features a 360 ° low-resistance screen contact for excellent protection against interference signals.

The earthing gland also has a robust nickel plated brass construction, with excellent mechanical resistance. It provides optimum strain relief as well as a high level of environmental protection.

A counter nut can also be used to ensure secure attachment to anodized, powder-coated and painted surfaces. For cable termination in panels, conduit and machinery housing, this Skindicht SHVE cable gland is reliable and versatile.

Features and Benefits

• Low-Resistance Screen Contact
• Optimum Strain Relief
• Temperature Resistance
• IP68 Protection, 10 Bar
• Operating Temperature of -20°C to +80°C

Applications

This earthing gland is ideal for environments where there is a risk of electrical interference fields, such as;

• Medical Fields
• Frequency Convertors
• Airports & Public Security

Environment

The cable gland is sealed to IP68, which means it has excellent protection against dust and particle ingress, and is waterproof in submersion up to ten bars of pressure. This means it is suitable for most harsh environments, both indoor and outdoor.

Alternative Sizes

The Skindicht SHVE is available in a variety of PG and Metric size.

182-9149 is a PG13.5 EMC Cable Gland
182-9177 is a PG16 EMC Cable Gland
182-9155 is a PG16 EMC Cable Gland
182-9183 is a PG16 EMC Cable Gland
182-9199 is a PG21 EMC Cable Gland
182-9206 is a PG21 EMC Cable Gland
182-9212 is a PG29 EMC Cable Gland
212-7725 is an M20 EMC Cable Gland
212-7731 is an M20 EMC Cable Gland
212-7747 is an M20 EMC Cable Gland
212-7753 is an M25 EMC Cable Gland
212-7769 is an M32 EMC Cable Gland

Supplied with

Lock nut

You may be interested in