Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Lapp Nickel Plated Brass Cable Gland Kit, M20 Thread, 10.8mm min., 12.8mm max., IP68

RS Stock No.: 664-4435Brand: LappManufacturers Part No.: 52105500 & 52032625
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

12.8mm

Minimum Cable Diameter

10.8mm

Material

Nickel Plated Brass

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-15°C

Standards Met

CE, RoHS Compliant

Number of Cores

1

Operating Temperature Range

-15 → +200 °C

Kit Includes

Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer

Country of Origin

Germany

Product details

IP68 Metric Skintop® Demanding Applications Gland & Locknut Kit

From Lapp, the Skintop series of cable glands provides robust and reliable cable management in multicore calbe applications. With an internal sealing cone, the SHV-M-VITON gland can maintain a high degree of protection against environmental ingress, and is easy to install. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.

The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments.

Features and Benefits

• Provides Strain Relief to Connecting Wire
• Protection Rating of IP68 and 10 bar
• Robust, Durable Construction
• Operating Temperature of -15°C to +200°C
• Metric Thread Sizes

Applications

Skintop cable gland kits can be used with junction boxes and machinery in various demanding applications, such as:

• Brickworks
• Sewage Treatment Plants
• Commercial Car Wash

Environment

These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.

As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.

They also have excellent resistant to oils, solvents, chemicals and acids.

Components

• Gland body - nickel plated brass
• Cap - nickel plated brass
• Sealing cone - elastomere (FKM)
• Pressure cone - nickel plated brass
• Washer - galvanized steel
• O Ring - elastomere (FKM)

Standards

EN50262

You may be interested in
Stock information temporarily unavailable.

€ 124.33

€ 124.33 1 Bag of 5 (ex VAT)

€ 147.95

€ 147.95 1 Bag of 5 (inc. VAT)

Lapp Nickel Plated Brass Cable Gland Kit, M20 Thread, 10.8mm min., 12.8mm max., IP68

€ 124.33

€ 124.33 1 Bag of 5 (ex VAT)

€ 147.95

€ 147.95 1 Bag of 5 (inc. VAT)

Lapp Nickel Plated Brass Cable Gland Kit, M20 Thread, 10.8mm min., 12.8mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 124.33
5 - 9€ 119.92
10+€ 115.32
You may be interested in

Technical Document

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

12.8mm

Minimum Cable Diameter

10.8mm

Material

Nickel Plated Brass

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-15°C

Standards Met

CE, RoHS Compliant

Number of Cores

1

Operating Temperature Range

-15 → +200 °C

Kit Includes

Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer

Country of Origin

Germany

Product details

IP68 Metric Skintop® Demanding Applications Gland & Locknut Kit

From Lapp, the Skintop series of cable glands provides robust and reliable cable management in multicore calbe applications. With an internal sealing cone, the SHV-M-VITON gland can maintain a high degree of protection against environmental ingress, and is easy to install. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.

The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable connector solution for demanding environments.

Features and Benefits

• Provides Strain Relief to Connecting Wire
• Protection Rating of IP68 and 10 bar
• Robust, Durable Construction
• Operating Temperature of -15°C to +200°C
• Metric Thread Sizes

Applications

Skintop cable gland kits can be used with junction boxes and machinery in various demanding applications, such as:

• Brickworks
• Sewage Treatment Plants
• Commercial Car Wash

Environment

These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.

As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications.

They also have excellent resistant to oils, solvents, chemicals and acids.

Components

• Gland body - nickel plated brass
• Cap - nickel plated brass
• Sealing cone - elastomere (FKM)
• Pressure cone - nickel plated brass
• Washer - galvanized steel
• O Ring - elastomere (FKM)

Standards

EN50262

You may be interested in