E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp OLFLEX HEAT 205 SC Control Cable, 1 Cores, 1.5 mm², Unscreened, Black FEP Sheath, 16

RS Stock No.: 288-6673Brand: LappManufacturers Part No.: 85001Distrelec Article No.: 19310956
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX HEAT 205 SC

Number of Cores

1

Cross Sectional Area

1.5 mm²

American Wire Gauge

16

Sheath Material

FEP

Sheath Colour

Black

Screened/Unscreened

Unscreened

Country of Origin

Germany

Stock information temporarily unavailable.

€ 228.35

€ 228.35 1 Reel of 100 Metres (ex VAT)

€ 271.74

€ 271.74 1 Reel of 100 Metres (inc. VAT)

Lapp OLFLEX HEAT 205 SC Control Cable, 1 Cores, 1.5 mm², Unscreened, Black FEP Sheath, 16

€ 228.35

€ 228.35 1 Reel of 100 Metres (ex VAT)

€ 271.74

€ 271.74 1 Reel of 100 Metres (inc. VAT)

Lapp OLFLEX HEAT 205 SC Control Cable, 1 Cores, 1.5 mm², Unscreened, Black FEP Sheath, 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX HEAT 205 SC

Number of Cores

1

Cross Sectional Area

1.5 mm²

American Wire Gauge

16

Sheath Material

FEP

Sheath Colour

Black

Screened/Unscreened

Unscreened

Country of Origin

Germany