Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
36mm
Cutout Width
72mm
Depth
9mm
Supply Voltage
7.5 → 14 V
Digit Height
15 mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
LCD 10 to 15mm Digit Height, Optional Symbols
All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.
€ 66.82
€ 66.82 Each (ex VAT)
€ 79.52
€ 79.52 Each (inc. VAT)
1
€ 66.82
€ 66.82 Each (ex VAT)
€ 79.52
€ 79.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 66.82 |
5 - 9 | € 65.75 |
10+ | € 65.31 |
Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
36mm
Cutout Width
72mm
Depth
9mm
Supply Voltage
7.5 → 14 V
Digit Height
15 mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
LCD 10 to 15mm Digit Height, Optional Symbols
All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.