Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lascar Digital Voltmeter AC, LCD Display 3.5-Digits ±2 %

RS Stock No.: 332-1855Brand: LascarManufacturers Part No.: DPM 970
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

AC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

40mm

Cutout Width

72mm

Depth

12.5mm

Supply Voltage

7.5 → 14 v DC

Digit Height

19 mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

19mm, 3.5 Digit AC Meter

Panel mounted
Backlight function (current 50mA)
Frequency range input voltage: 15kHz
Auto-zero, auto-polarity
Screw terminal connection
Dividing bridge measurement of voltage and current at ac voltage and current terminals
External scale resistors required for voltage measurement above 500Vrms

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

Stock information temporarily unavailable.

€ 135.71

€ 135.71 Each (ex VAT)

€ 161.49

€ 161.49 Each (inc. VAT)

Lascar Digital Voltmeter AC, LCD Display 3.5-Digits ±2 %

€ 135.71

€ 135.71 Each (ex VAT)

€ 161.49

€ 161.49 Each (inc. VAT)

Lascar Digital Voltmeter AC, LCD Display 3.5-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 135.71
5 - 9€ 133.67
10+€ 132.63

Technical Document

Specifications

Brand

Lascar

Current Type

AC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

40mm

Cutout Width

72mm

Depth

12.5mm

Supply Voltage

7.5 → 14 v DC

Digit Height

19 mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

19mm, 3.5 Digit AC Meter

Panel mounted
Backlight function (current 50mA)
Frequency range input voltage: 15kHz
Auto-zero, auto-polarity
Screw terminal connection
Dividing bridge measurement of voltage and current at ac voltage and current terminals
External scale resistors required for voltage measurement above 500Vrms

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.