E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lascar EL-USB-RT Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 126-723Brand: LascarManufacturers Part No.: EL-USB-RT
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-RT

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

USB

Best Temperature Measurement Accuracy

±1.5°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Battery Life

N/A

Battery Type

N/A

Alarm

Yes

Best Humidity Measurement Accuracy

±4.5 %RH

Dimensions

77 x 18.6 x 10.6mm

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.5°C

Humidity Measurement Resolution

0.5%RH

Number Of Readings Per Channel

Unlimited

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 98.38

€ 98.38 Each (ex VAT)

€ 117.07

€ 117.07 Each (inc. VAT)

Lascar EL-USB-RT Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

€ 98.38

€ 98.38 Each (ex VAT)

€ 117.07

€ 117.07 Each (inc. VAT)

Lascar EL-USB-RT Temperature & Humidity Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-RT

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

USB

Best Temperature Measurement Accuracy

±1.5°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Battery Life

N/A

Battery Type

N/A

Alarm

Yes

Best Humidity Measurement Accuracy

±4.5 %RH

Dimensions

77 x 18.6 x 10.6mm

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.5°C

Humidity Measurement Resolution

0.5%RH

Number Of Readings Per Channel

Unlimited

Country of Origin

China

You may be interested in