Lascar Data Logging Air Quality Monitor for Humidity, Particulate Matter, Pressure, Temperature, VOC, +60°C Max, 100%RH

RS Stock No.: 236-9425Brand: LascarManufacturers Part No.: EL-WEMDistrelec Article No.: 30238929
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Lascar

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±0.6°C at 15°C

Power Source

Mains

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Monitor

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±3 %

Humidity Measurement Resolution

1%RH

Measurement Parameters

Humidity, Particulate Matter, Pressure, Temperature, VOC

Data Logging

Yes

Battery Type

Li-ion Polymer

Minimum Operating Temperature

-20°C

Height

170.5mm

Width

77mm

Length

77mm

Weight

635g

Dimensions

77 x 77 x 170.5mm

Display Type

LED

Distrelec Product Id

30238929

Country of Origin

China

Stock information temporarily unavailable.

€ 339.31

€ 339.31 Each (ex VAT)

€ 403.78

€ 403.78 Each (inc. VAT)

Lascar Data Logging Air Quality Monitor for Humidity, Particulate Matter, Pressure, Temperature, VOC, +60°C Max, 100%RH

€ 339.31

€ 339.31 Each (ex VAT)

€ 403.78

€ 403.78 Each (inc. VAT)

Lascar Data Logging Air Quality Monitor for Humidity, Particulate Matter, Pressure, Temperature, VOC, +60°C Max, 100%RH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±0.6°C at 15°C

Power Source

Mains

Temperature Measurement Resolution

0.1°C

Equipment Type

Air Quality Monitor

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±3 %

Humidity Measurement Resolution

1%RH

Measurement Parameters

Humidity, Particulate Matter, Pressure, Temperature, VOC

Data Logging

Yes

Battery Type

Li-ion Polymer

Minimum Operating Temperature

-20°C

Height

170.5mm

Width

77mm

Length

77mm

Weight

635g

Dimensions

77 x 77 x 170.5mm

Display Type

LED

Distrelec Product Id

30238929

Country of Origin

China