Lascar EL-WiFi-TP Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

RS Stock No.: 756-7339Brand: LascarManufacturers Part No.: EL-WIFI-TPDistrelec Article No.: 30215813
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-TP

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP44

Minimum Operating Temperature

-20°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Alarm

Yes

Dimensions

70 x 23 x 82mm

Number Of Readings Per Channel

Unlimited

Battery Life

6 months

Includes

1M Thermistor Probe

Battery Type

Rechargeable Lithium-Ion

Temperature Measurement Resolution

0.1°C

Country of Origin

China

Stock information temporarily unavailable.

€ 196.40

€ 196.40 Each (ex VAT)

€ 233.72

€ 233.72 Each (inc. VAT)

Lascar EL-WiFi-TP Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

€ 196.40

€ 196.40 Each (ex VAT)

€ 233.72

€ 233.72 Each (inc. VAT)

Lascar EL-WiFi-TP Temperature Data Logger, Wi-Fi, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-TP

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Wi-Fi

Data Logger Type

Temperature

Maximum Temperature Measurement

+125 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP44

Minimum Operating Temperature

-20°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Alarm

Yes

Dimensions

70 x 23 x 82mm

Number Of Readings Per Channel

Unlimited

Battery Life

6 months

Includes

1M Thermistor Probe

Battery Type

Rechargeable Lithium-Ion

Temperature Measurement Resolution

0.1°C

Country of Origin

China