Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 54.5mm x 87mm

RS Stock No.: 704-8131Brand: LascarManufacturers Part No.: SGD 28-MDistrelec Article No.: 30252003
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Lascar

Properties Measured

Voltage

Display Type

TFT

Cutout Height

54.5mm

Cutout Width

87mm

Depth

17.8mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

0 to 40V d.c.

Series

PanelPilot

Meter Type

Digital

Distrelec Product Id

30252003

Country of Origin

China

Product details

Panel Pilot Series - Multifunction Graphics Meters

The Panel Pilot Series range of colour TFT graphics meters allow you to program and display meter styles previously provided by a traditional panel meter. Available in both 2.4in (704-8138) and 2.8in (704-8131) and 3.5in (745-7793) sizes, both meters are programmable via USB interface with free configuration software provided with the unit. You can select the type of meter style you want from an initial choice of 6 (choices include 3.5 digit, bargraph, and analogue style options). You can then personalise the display by selecting preferences including colour, text and voltage input scaling. Once programming is complete, you can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

• pixel resolution TFT display with touch screen technology.
• Simple USB interface for setup for configuring and programming the meter.
• Customisable colours, labels, scaling an320x240d power-up 'splashscreen'.
• Simple panel mounting with screw terminal connections.

Stock information temporarily unavailable.

€ 144.82

€ 144.82 Each (ex VAT)

€ 172.34

€ 172.34 Each (inc. VAT)

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 54.5mm x 87mm

€ 144.82

€ 144.82 Each (ex VAT)

€ 172.34

€ 172.34 Each (inc. VAT)

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Voltage, 54.5mm x 87mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Properties Measured

Voltage

Display Type

TFT

Cutout Height

54.5mm

Cutout Width

87mm

Depth

17.8mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

0 to 40V d.c.

Series

PanelPilot

Meter Type

Digital

Distrelec Product Id

30252003

Country of Origin

China

Product details

Panel Pilot Series - Multifunction Graphics Meters

The Panel Pilot Series range of colour TFT graphics meters allow you to program and display meter styles previously provided by a traditional panel meter. Available in both 2.4in (704-8138) and 2.8in (704-8131) and 3.5in (745-7793) sizes, both meters are programmable via USB interface with free configuration software provided with the unit. You can select the type of meter style you want from an initial choice of 6 (choices include 3.5 digit, bargraph, and analogue style options). You can then personalise the display by selecting preferences including colour, text and voltage input scaling. Once programming is complete, you can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

• pixel resolution TFT display with touch screen technology.
• Simple USB interface for setup for configuring and programming the meter.
• Customisable colours, labels, scaling an320x240d power-up 'splashscreen'.
• Simple panel mounting with screw terminal connections.