Laserliner Metric Measuring Wheel 9999m

RS Stock No.: 124-8650Brand: LaserlinerManufacturers Part No.: 075.008A
brand-logo
View all in Measuring Wheels

Technical Document

Specifications

Measurement Range

9999m

Accuracy

±1 %

Imperial or Metric

Metric

Weight

1.1kg

Model Number p

S6 RollPilot

Model Number (p)

S6 RollPilot

Country of Origin

China

Product details

Laserliner RollPilot S6 Measuring Wheel

Laserliner RollPilot S6 mechanical metering wheel delivers accurate measured values at all ranges up to 9999.9 m. Featuring a large, easy to read display with fine scale (1 – 9 cm) for precise measurement. Addition when wheels are turning forwards, subtraction when wheels are turning backwards.

Features and Benefits

The compact design enables direct measurement from wall to wall
The moving pointer shows the exact start and end positions
Folding design and soft bag for easy transport
Brake and zero setting directly on handle
Non-wearing cardanic scale drive
Metering wheel with 0.5 m circumference

Stock information temporarily unavailable.

€ 153.93

€ 153.93 Each (ex VAT)

€ 183.18

€ 183.18 Each (inc. VAT)

Laserliner Metric Measuring Wheel 9999m

€ 153.93

€ 153.93 Each (ex VAT)

€ 183.18

€ 183.18 Each (inc. VAT)

Laserliner Metric Measuring Wheel 9999m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Measurement Range

9999m

Accuracy

±1 %

Imperial or Metric

Metric

Weight

1.1kg

Model Number p

S6 RollPilot

Model Number (p)

S6 RollPilot

Country of Origin

China

Product details

Laserliner RollPilot S6 Measuring Wheel

Laserliner RollPilot S6 mechanical metering wheel delivers accurate measured values at all ranges up to 9999.9 m. Featuring a large, easy to read display with fine scale (1 – 9 cm) for precise measurement. Addition when wheels are turning forwards, subtraction when wheels are turning backwards.

Features and Benefits

The compact design enables direct measurement from wall to wall
The moving pointer shows the exact start and end positions
Folding design and soft bag for easy transport
Brake and zero setting directly on handle
Non-wearing cardanic scale drive
Metering wheel with 0.5 m circumference