E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Laserliner SuperSquare-Laser 4 Plus, 635nm Red, 4 Line Laser Alignment Tool

RS Stock No.: 206-5663Brand: LaserlinerManufacturers Part No.: 081.135A
brand-logo
View all in Laser Levels

Technical Document

Specifications

Levelling Accuracy

± 0.5 @ 1mmm

Number of Laser Lines

4

Working Environment

Indoor & Outdoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Model Number p

SuperSquare-Laser 4 Plus

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Laserliner SuperSquare-Laser 4 Plus, 635nm Red, 4 Line Laser Alignment Tool

P.O.A.

Laserliner SuperSquare-Laser 4 Plus, 635nm Red, 4 Line Laser Alignment Tool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Levelling Accuracy

± 0.5 @ 1mmm

Number of Laser Lines

4

Working Environment

Indoor & Outdoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Model Number p

SuperSquare-Laser 4 Plus

Country of Origin

China

You may be interested in