Technical Document
Specifications
Brand
LaserlinerLevel Type
Digital
Length
240mm
Number of Vials
2
Accuracy
±1 mm/m
Magnetic
Yes
Milled Surface
Yes
Dimensions
240 x 66 x 30mm
User Calibrated
Yes
Height
30mm
Width
66mm
Model Number p
DigiLevel Plus 25 cm
Model Number (p)
DigiLevel Plus 25 cm
Country of Origin
China
Stock information temporarily unavailable.
€ 94.31
€ 94.31 Each (ex VAT)
€ 112.23
€ 112.23 Each (inc. VAT)
Laserliner 240mm Magnetic, LCD Inclinometer, User Calibrated
1
€ 94.31
€ 94.31 Each (ex VAT)
€ 112.23
€ 112.23 Each (inc. VAT)
Laserliner 240mm Magnetic, LCD Inclinometer, User Calibrated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LaserlinerLevel Type
Digital
Length
240mm
Number of Vials
2
Accuracy
±1 mm/m
Magnetic
Yes
Milled Surface
Yes
Dimensions
240 x 66 x 30mm
User Calibrated
Yes
Height
30mm
Width
66mm
Model Number p
DigiLevel Plus 25 cm
Model Number (p)
DigiLevel Plus 25 cm
Country of Origin
China