E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Laserliner 092.917A 9.5mm probe Inspection Camera Kit, 1500mm Probe Length, 640 x 480pixels Resolution, LED Illumination

RS Stock No.: 202-9870Brand: LaserlinerManufacturers Part No.: 092.917A
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

1500mm

Probe Diameter

9.5mm

Resolution

640 x 480pixels

Field of View

57°

Illumination Type

LED

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Laserliner 092.917A 9.5mm probe Inspection Camera Kit, 1500mm Probe Length, 640 x 480pixels Resolution, LED Illumination

P.O.A.

Laserliner 092.917A 9.5mm probe Inspection Camera Kit, 1500mm Probe Length, 640 x 480pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

1500mm

Probe Diameter

9.5mm

Resolution

640 x 480pixels

Field of View

57°

Illumination Type

LED

Country of Origin

China