E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Laserliner 081.130A, 635nm Red Laser Level

RS Stock No.: 124-8653Brand: LaserlinerManufacturers Part No.: SuperSquare Laser
brand-logo
View all in Laser Levels

Technical Document

Specifications

Levelling Accuracy

±0.5mm/m

Working Environment

Indoor

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

330 x 210 x 70mm

Weight

400g

Vial

Yes

Height

70mm

Width

210mm

Maximum Operating Temperature

+50°C

Model Number p

081.130A

Minimum Operating Temperature

0°C

Length

330mm

Country of Origin

China

Product details

Laserliner SuperSquare Laser Level

Laserliner SuperSquare twin line alignment laser with 20 m beam. The robust 90° laser level produces two highly visible laser lines making it ideal for laying floor tiles.

Features and Benefits

Illuminated vials for vertical levelling on walls
Built-in levelling feet
Bright red laser
Requires 2 x AA batteries
1/4 inch Tripod connection

Supplied with

Supplied with a convenient carry case, batteries and laser enhancement glasses

Stock information temporarily unavailable.

P.O.A.

Laserliner 081.130A, 635nm Red Laser Level

P.O.A.

Laserliner 081.130A, 635nm Red Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Levelling Accuracy

±0.5mm/m

Working Environment

Indoor

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

330 x 210 x 70mm

Weight

400g

Vial

Yes

Height

70mm

Width

210mm

Maximum Operating Temperature

+50°C

Model Number p

081.130A

Minimum Operating Temperature

0°C

Length

330mm

Country of Origin

China

Product details

Laserliner SuperSquare Laser Level

Laserliner SuperSquare twin line alignment laser with 20 m beam. The robust 90° laser level produces two highly visible laser lines making it ideal for laying floor tiles.

Features and Benefits

Illuminated vials for vertical levelling on walls
Built-in levelling feet
Bright red laser
Requires 2 x AA batteries
1/4 inch Tripod connection

Supplied with

Supplied with a convenient carry case, batteries and laser enhancement glasses