Technical Document
Specifications
Family Name
ispMACH 4000V
Number of Macro Cells
256
Number of User I/Os
64
Memory Type
EEPROM
Number of Logic Blocks/Elements
36
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+90 °C
Pin Count
100
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
35
Width
14mm
Minimum Operating Supply Voltage
3 V
Product details
ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor
€ 67.50
€ 67.50 Each (ex VAT)
€ 80.32
€ 80.32 Each (inc. VAT)
Standard
1
€ 67.50
€ 67.50 Each (ex VAT)
€ 80.32
€ 80.32 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Family Name
ispMACH 4000V
Number of Macro Cells
256
Number of User I/Os
64
Memory Type
EEPROM
Number of Logic Blocks/Elements
36
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+90 °C
Pin Count
100
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
35
Width
14mm
Minimum Operating Supply Voltage
3 V
Product details