LDK M16 Female 304 Stainless Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender
Technical Document
Specifications
Brand
LDKConnection Size
M16 Female
Bore Size
16mm
Material
304 Stainless Steel
Dynamic Load Rating
21kN
Static Load Rating
35.1kN
Overall Length
83mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
China
€ 211.04
€ 211.04 Each (ex VAT)
€ 251.14
€ 251.14 Each (inc. VAT)
1
€ 211.04
€ 211.04 Each (ex VAT)
€ 251.14
€ 251.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 211.04 |
5 - 9 | € 205.72 |
10+ | € 204.49 |
Technical Document
Specifications
Brand
LDKConnection Size
M16 Female
Bore Size
16mm
Material
304 Stainless Steel
Dynamic Load Rating
21kN
Static Load Rating
35.1kN
Overall Length
83mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
China