E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

Teledyne LeCroy WaveSurfer 44MXs-B WaveSurfer MXs-B Series, 400MHz Bench Digital Oscilloscope, 4 Analogue Channels

RS Stock No.: 742-1088Brand: LeCroyManufacturers Part No.: WaveSurfer 44MXs-B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

LeCroy

Bandwidth

400MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

5 Gsps

Screen Size

10.4in

Series

WaveSurfer MXs-B

Record Length

16M points/ch

Maximum Vertical Sensitivity

10V/div

Length

340mm

Dimensions

340 x 152 x 260mm

Minimum Time Base

200ps/div

Height

260mm

Minimum Vertical Sensitivity

2mV/div

Power Source

Mains

Weight

7.3kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

875ps

Display Type

Colour

Country of Origin

United States

Product details

LeCroy WaveSurfer MXs-B

These oscilloscopes pack high performance hardware, powerful waveform processing and advanced math, measurement and debug tools into a compact form with a large touch screen display and intuitive user interface.

Dimensions 260 (H) x 340 (W) x 152 (D) mm
Fast processing of Long Memory and Math
Responsive user interface
WaveStreamTM Fast Viewing Mode
WaveScanTM Advanced Search and Find
LabNotebook Documentation and Report Generation
10.4in touch screen display
LXI compliant
Net weight 7.26kg (16lb)

Supplied with

Manual; protective cover; 1:10 500MHz 10MΩ passive probes (1 per channel); standard ports - Ethernet, USB2.0 (5), SVGA Video Out, Audio In/Out; anti-virus software (trial version); standard Calibration and Performance Certificate

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy WaveSurfer 44MXs-B WaveSurfer MXs-B Series, 400MHz Bench Digital Oscilloscope, 4 Analogue Channels

P.O.A.

Teledyne LeCroy WaveSurfer 44MXs-B WaveSurfer MXs-B Series, 400MHz Bench Digital Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LeCroy

Bandwidth

400MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

5 Gsps

Screen Size

10.4in

Series

WaveSurfer MXs-B

Record Length

16M points/ch

Maximum Vertical Sensitivity

10V/div

Length

340mm

Dimensions

340 x 152 x 260mm

Minimum Time Base

200ps/div

Height

260mm

Minimum Vertical Sensitivity

2mV/div

Power Source

Mains

Weight

7.3kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

875ps

Display Type

Colour

Country of Origin

United States

Product details

LeCroy WaveSurfer MXs-B

These oscilloscopes pack high performance hardware, powerful waveform processing and advanced math, measurement and debug tools into a compact form with a large touch screen display and intuitive user interface.

Dimensions 260 (H) x 340 (W) x 152 (D) mm
Fast processing of Long Memory and Math
Responsive user interface
WaveStreamTM Fast Viewing Mode
WaveScanTM Advanced Search and Find
LabNotebook Documentation and Report Generation
10.4in touch screen display
LXI compliant
Net weight 7.26kg (16lb)

Supplied with

Manual; protective cover; 1:10 500MHz 10MΩ passive probes (1 per channel); standard ports - Ethernet, USB2.0 (5), SVGA Video Out, Audio In/Out; anti-virus software (trial version); standard Calibration and Performance Certificate