E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Led Lenser P7 LED Torch Black 200 lm

RS Stock No.: 715-7730Brand: Led LenserManufacturers Part No.: 8407 - P7
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

200 lm

Case Material

Aluminium

Batteries

4 x AAA

Model

P7

Range

210 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

37mm

Product details

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Led Lenser P7 LED Torch Black 200 lm

P.O.A.

Led Lenser P7 LED Torch Black 200 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

200 lm

Case Material

Aluminium

Batteries

4 x AAA

Model

P7

Range

210 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

37mm

Product details

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in