E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ledil C18294_ADELIA-50-S, C18294 Series LED Reflector, Spot Beam

RS Stock No.: 252-5757Brand: LedilManufacturers Part No.: C18294_ADELIA-50-SDistrelec Article No.: 30380204
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

C18294

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

€ 501.00

€ 5.01 Each (In a Box of 100) (ex VAT)

€ 596.19

€ 5.962 Each (In a Box of 100) (inc. VAT)

Ledil C18294_ADELIA-50-S, C18294 Series LED Reflector, Spot Beam

€ 501.00

€ 5.01 Each (In a Box of 100) (ex VAT)

€ 596.19

€ 5.962 Each (In a Box of 100) (inc. VAT)

Ledil C18294_ADELIA-50-S, C18294 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

C18294

Product Type

Reflector

Lens Shape

Elliptical

Number of LEDs Per Lens

1

Emission Pattern

Spot

Lens Colour

Silver

Lens Material

Aluminium

Country of Origin

China