Ledil C18427_ADELIA-75-S, C18427 Series LED Reflector, Spot Beam

Technical Document
Specifications
Brand
LedilSeries
C18427
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China
€ 497.00
€ 7.10 Each (In a Box of 70) (ex VAT)
€ 591.43
€ 8.449 Each (In a Box of 70) (inc. VAT)
70
€ 497.00
€ 7.10 Each (In a Box of 70) (ex VAT)
€ 591.43
€ 8.449 Each (In a Box of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
C18427
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China