Ledil CA12891_STRADA-SQ-VSM, Strada-SQ Series LED Lens, 145 → 156 ° Street Lighting Beam

RS Stock No.: 168-7693Brand: LedilManufacturers Part No.: CA12891_STRADA-SQ-VSM
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Strada-SQ

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Emission Pattern

Street Lighting

Viewing Angle

145 → 156 °

Affixing Method

Pin, Screw, Tape

For Use With

Cree MK-R, Cree XM-L, Cree XM-L2, Cree XP-L, Cree XT-E, Lumileds LUXEON H50-2, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NS9x383

Dimensions

25 x 25 x 6.95mm

Clear or Diffused

Clear

Height

6.95mm

Kit Contents

Lens

Length

25mm

Width

25mm

Country of Origin

China

Product details

LEDiL STRADA-SQ Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Stock information temporarily unavailable.

€ 314.58

€ 3.21 Each (In a Tray of 98) (ex VAT)

€ 374.35

€ 3.82 Each (In a Tray of 98) (inc. VAT)

Ledil CA12891_STRADA-SQ-VSM, Strada-SQ Series LED Lens, 145 → 156 ° Street Lighting Beam

€ 314.58

€ 3.21 Each (In a Tray of 98) (ex VAT)

€ 374.35

€ 3.82 Each (In a Tray of 98) (inc. VAT)

Ledil CA12891_STRADA-SQ-VSM, Strada-SQ Series LED Lens, 145 → 156 ° Street Lighting Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

Strada-SQ

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Emission Pattern

Street Lighting

Viewing Angle

145 → 156 °

Affixing Method

Pin, Screw, Tape

For Use With

Cree MK-R, Cree XM-L, Cree XM-L2, Cree XP-L, Cree XT-E, Lumileds LUXEON H50-2, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NS9x383

Dimensions

25 x 25 x 6.95mm

Clear or Diffused

Clear

Height

6.95mm

Kit Contents

Lens

Length

25mm

Width

25mm

Country of Origin

China

Product details

LEDiL STRADA-SQ Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.