Ledil FP11076_LISA2-W-CLIP, Lisa2 Series LED Lens, 27 → 49 ° Wide Angle Beam

RS Stock No.: 710-7221Brand: LedilManufacturers Part No.: FP11076_LISA2-W-CLIP
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Lisa2

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Viewing Angle

27 → 49 °

Affixing Method

Clip-On, Glue

For Use With

Cree XP-E, Cree XP-G, Cree XQ-E, Lumileds LUXEON A, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Sharp Double Dome

Dimensions

9.9 (Dia.) x 6.8mm

Clear or Diffused

Clear

Diameter

9.9mm

Height

6.8mm

Kit Contents

Holder, Lens

Product details

LEDiL LISA2 Series LED Lenses

The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

€ 9.76

€ 4.88 Each (In a Pack of 2) (ex VAT)

€ 11.61

€ 5.807 Each (In a Pack of 2) (inc. VAT)

Ledil FP11076_LISA2-W-CLIP, Lisa2 Series LED Lens, 27 → 49 ° Wide Angle Beam

€ 9.76

€ 4.88 Each (In a Pack of 2) (ex VAT)

€ 11.61

€ 5.807 Each (In a Pack of 2) (inc. VAT)

Ledil FP11076_LISA2-W-CLIP, Lisa2 Series LED Lens, 27 → 49 ° Wide Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 4.88€ 9.76
20 - 48€ 4.12€ 8.24
50 - 98€ 3.97€ 7.94
100 - 198€ 3.08€ 6.16
200+€ 2.98€ 5.96

Technical Document

Specifications

Brand

Ledil

Series

Lisa2

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Viewing Angle

27 → 49 °

Affixing Method

Clip-On, Glue

For Use With

Cree XP-E, Cree XP-G, Cree XQ-E, Lumileds LUXEON A, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Sharp Double Dome

Dimensions

9.9 (Dia.) x 6.8mm

Clear or Diffused

Clear

Diameter

9.9mm

Height

6.8mm

Kit Contents

Holder, Lens

Product details

LEDiL LISA2 Series LED Lenses

The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses