Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Oval
Viewing Angle
20+50 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round
€ 274.00
€ 2.74 Each (In a Bag of 100) (ex VAT)
€ 326.06
€ 3.261 Each (In a Bag of 100) (inc. VAT)
100
€ 274.00
€ 2.74 Each (In a Bag of 100) (ex VAT)
€ 326.06
€ 3.261 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
Lisa
Product Type
LED Lens & Holder
Emission Pattern
Oval
Viewing Angle
20+50 °
Dimensions
10 Dia. x 6.05mm
Clear or Diffused
Clear
Diameter
10mm
Height
6.05mm
Lens Structure
Round