E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ledil FP18209_LISA3CSP-O-CLIP16, LISA3CSP Series LED Lens, Wide Angle Beam

RS Stock No.: 243-9396Brand: LedilManufacturers Part No.: FP18209_LISA3CSP-O-CLIP16Distrelec Article No.: 30380284
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

LISA3CSP

Lens Shape

Round

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Country of Origin

Finland

Stock information temporarily unavailable.

€ 342.00

€ 3.42 Each (In a Bag of 100) (ex VAT)

€ 406.98

€ 4.07 Each (In a Bag of 100) (inc. VAT)

Ledil FP18209_LISA3CSP-O-CLIP16, LISA3CSP Series LED Lens, Wide Angle Beam

€ 342.00

€ 3.42 Each (In a Bag of 100) (ex VAT)

€ 406.98

€ 4.07 Each (In a Bag of 100) (inc. VAT)

Ledil FP18209_LISA3CSP-O-CLIP16, LISA3CSP Series LED Lens, Wide Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

LISA3CSP

Lens Shape

Round

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Country of Origin

Finland