E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEDLENSER LED Torch Black 320 lm, 130 mm

RS Stock No.: 827-6472Brand: LEDLENSERManufacturers Part No.: 1200
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Pocket Torch

Rechargeable

No

Lamp Type

LED

Luminosity

320 lm

Batteries

AAA

Case Material

Aluminium

Model

1200

Hazardous Area

No

Range

260 m

Beam Type

Spot to Flood

Length

130 mm

Head Diameter

37mm

Colour

Black

Country of Origin

China

Product details

P7.2 Kit includes Torch, Pressure Switch and Gun Mount

The P7.2 Kit from Ledlenser includes the best-selling P7.2 torch, a Pressure Sensitive Switch and Gun or bike mount; these accessories make the torch ideal for hands-free use. The P7.2 features the patented Advanced Focus System™ that combines lens and reflector to deliver a wide superior homogenous flood beam for close-up visibility, together with a sharply focused spot beam for long distance visibility. The light intensity of the P7.2 torch can be easily changed, using the single handed speed focus and can deliver 320 lumens up to 260 metres distance. On the end cap the torch features a large size dynamic switch, easy to operate even when wearing gloves; the switch operates 3 different lighting selections: Power, Low Power and Boost. The P7.2 torch is made from aircraft grade aluminium with a matt black finish which allows for a better grip. The torch is powered by 4 x AAA batteries, providing a maximum burn time of 50 hours. The P7.2 torch is supplied in a gift box, with batteries, mount, pressure switch and torch case.

Kit includes Pressure Sensitive Switch and Gun Mount
Energy efficient CREE Power+ LED Light Chip
Advanced Focus System™
Dynamic Switch ™ reactive, large single switch
3 light options: Power, Low Power and Boost
Speed Focus™ enables smooth single-handed beam focusing
Recalibrated lens for wider light beam angle
Robust, yet lightweight aircraft-grade aluminium housing
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant IPX54
Size 130 x 37mm
Power 320 lumens max
Run Time up to 50 hours
Beam Distance up to 260m
Weight 175grams

Supplied with

Gun/Bike Mount, Pressure Switch, Belt Pouch, Wrist-Strap and 4 x AAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
LEDLENSER LED Torch 450 lm
€ 157.64Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED Torch Black 320 lm, 130 mm

P.O.A.

LEDLENSER LED Torch Black 320 lm, 130 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LEDLENSER LED Torch 450 lm
€ 157.64Each (ex VAT)

Technical Document

Specifications

Torch Style

Pocket Torch

Rechargeable

No

Lamp Type

LED

Luminosity

320 lm

Batteries

AAA

Case Material

Aluminium

Model

1200

Hazardous Area

No

Range

260 m

Beam Type

Spot to Flood

Length

130 mm

Head Diameter

37mm

Colour

Black

Country of Origin

China

Product details

P7.2 Kit includes Torch, Pressure Switch and Gun Mount

The P7.2 Kit from Ledlenser includes the best-selling P7.2 torch, a Pressure Sensitive Switch and Gun or bike mount; these accessories make the torch ideal for hands-free use. The P7.2 features the patented Advanced Focus System™ that combines lens and reflector to deliver a wide superior homogenous flood beam for close-up visibility, together with a sharply focused spot beam for long distance visibility. The light intensity of the P7.2 torch can be easily changed, using the single handed speed focus and can deliver 320 lumens up to 260 metres distance. On the end cap the torch features a large size dynamic switch, easy to operate even when wearing gloves; the switch operates 3 different lighting selections: Power, Low Power and Boost. The P7.2 torch is made from aircraft grade aluminium with a matt black finish which allows for a better grip. The torch is powered by 4 x AAA batteries, providing a maximum burn time of 50 hours. The P7.2 torch is supplied in a gift box, with batteries, mount, pressure switch and torch case.

Kit includes Pressure Sensitive Switch and Gun Mount
Energy efficient CREE Power+ LED Light Chip
Advanced Focus System™
Dynamic Switch ™ reactive, large single switch
3 light options: Power, Low Power and Boost
Speed Focus™ enables smooth single-handed beam focusing
Recalibrated lens for wider light beam angle
Robust, yet lightweight aircraft-grade aluminium housing
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant IPX54
Size 130 x 37mm
Power 320 lumens max
Run Time up to 50 hours
Beam Distance up to 260m
Weight 175grams

Supplied with

Gun/Bike Mount, Pressure Switch, Belt Pouch, Wrist-Strap and 4 x AAA batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
LEDLENSER LED Torch 450 lm
€ 157.64Each (ex VAT)