Technical Document
Specifications
Brand
LEDVANCEController Type
Detector
Voltage Rating
240 V
Mount Type
Surface
Output Power
20 B.E DALI Maxi
Range
15 m
Power Consumption
400mW
Diameter
95mm
Series
DALI BT
Country of Origin
China
€ 246.52
€ 246.52 Each (ex VAT)
€ 293.36
€ 293.36 Each (inc. VAT)
1
€ 246.52
€ 246.52 Each (ex VAT)
€ 293.36
€ 293.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEController Type
Detector
Voltage Rating
240 V
Mount Type
Surface
Output Power
20 B.E DALI Maxi
Range
15 m
Power Consumption
400mW
Diameter
95mm
Series
DALI BT
Country of Origin
China