Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

LEDVANCE LED Downlight, 220 → 240 V, 6 W, 3000K

RS Stock No.: 179-8517Brand: LEDVANCEManufacturers Part No.: 4058075078970
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

30 mm

Dimensions

118 Dia. x 30 mm

Diameter

118mm

Wattage

6 W

Colour Temperature

3000K

Light Colour

Warm White

Current Rating

180 mA

Model

DL SLIM DN 105

Cut-out Size

105 Dia.mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Downlight, 220 → 240 V, 6 W, 3000K

P.O.A.

LEDVANCE LED Downlight, 220 → 240 V, 6 W, 3000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

30 mm

Dimensions

118 Dia. x 30 mm

Diameter

118mm

Wattage

6 W

Colour Temperature

3000K

Light Colour

Warm White

Current Rating

180 mA

Model

DL SLIM DN 105

Cut-out Size

105 Dia.mm

Country of Origin

China

You may be interested in