Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

LEDVANCE LED Downlight, 220 → 240 V, 225 x 30 mm, 18 W

RS Stock No.: 179-8521Brand: LEDVANCEManufacturers Part No.: 4058075079113
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

30 mm

Dimensions

225 x 30 mm

Diameter

225mm

Wattage

18 W

Colour Temperature

4000K

EU Energy Efficiency Rating

A, A+, A++

Country of Origin

China

Stock information temporarily unavailable.

€ 38.53

€ 38.53 Each (ex VAT)

€ 45.85

€ 45.85 Each (inc. VAT)

LEDVANCE LED Downlight, 220 → 240 V, 225 x 30 mm, 18 W

€ 38.53

€ 38.53 Each (ex VAT)

€ 45.85

€ 45.85 Each (inc. VAT)

LEDVANCE LED Downlight, 220 → 240 V, 225 x 30 mm, 18 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Depth

30 mm

Dimensions

225 x 30 mm

Diameter

225mm

Wattage

18 W

Colour Temperature

4000K

EU Energy Efficiency Rating

A, A+, A++

Country of Origin

China