E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEDVANCE Floodlight, 20 W, 2200 lm, IK07, IP65, 240 V

RS Stock No.: 175-6310Brand: LEDVANCEManufacturers Part No.: 4058075097483
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

20 W

Voltage

240 V

IP Rating

IK07, IP65

Luminosity

2200 lm

Dimensions

130 x 140 x 41 mm

Colour Temperature

4000K

Height

130mm

Life Hours

50000h

Width

140 mm

Depth

41 mm

Floodlight Type

Outdoor

Lamp Type

LED

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Reflector Shape

Symmetric

Beam Angle

100 x 100°

Operating Temperature Range

-20 → +50°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDVANCE Floodlight, 20 W, 2200 lm, IK07, IP65, 240 V

P.O.A.

LEDVANCE Floodlight, 20 W, 2200 lm, IK07, IP65, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

20 W

Voltage

240 V

IP Rating

IK07, IP65

Luminosity

2200 lm

Dimensions

130 x 140 x 41 mm

Colour Temperature

4000K

Height

130mm

Life Hours

50000h

Width

140 mm

Depth

41 mm

Floodlight Type

Outdoor

Lamp Type

LED

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Reflector Shape

Symmetric

Beam Angle

100 x 100°

Operating Temperature Range

-20 → +50°C

Country of Origin

China

You may be interested in