Technical Document
Specifications
Brand
LEDVANCEType
Linear Compact Switch
Batten Type
Single
Length
1.17 m
Width
28 mm
Depth
36 mm
Wattage
14 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
50000h
Colour Reference
840
Voltage Rating
220 → 240 V
IP Rating
IK03, IP20
Standards Met
CB, CE, TUV SUD
Country of Origin
China
€ 36.39
€ 36.39 Each (ex VAT)
€ 43.30
€ 43.30 Each (inc. VAT)
1
€ 36.39
€ 36.39 Each (ex VAT)
€ 43.30
€ 43.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEType
Linear Compact Switch
Batten Type
Single
Length
1.17 m
Width
28 mm
Depth
36 mm
Wattage
14 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
50000h
Colour Reference
840
Voltage Rating
220 → 240 V
IP Rating
IK03, IP20
Standards Met
CB, CE, TUV SUD
Country of Origin
China