LEDVANCE 40580 Series LED Battery, 6 V, 214 mm Length, 1.9 W, 4000K

RS Stock No.: 285-9689Brand: LEDVANCEManufacturers Part No.: 4058075226838
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Lamp Type

LED

Type

Battery

Luminosity

90 lm

Voltage Rating

6 V

Length

214 mm

Wattage

1.9 W

Colour Temperature

4000K

Light Colour

Cool White

Series

40580

Country of Origin

China

Stock information temporarily unavailable.

€ 176.64

€ 176.64 1 Box of 6 (ex VAT)

€ 210.20

€ 210.20 1 Box of 6 (inc. VAT)

LEDVANCE 40580 Series LED Battery, 6 V, 214 mm Length, 1.9 W, 4000K

€ 176.64

€ 176.64 1 Box of 6 (ex VAT)

€ 210.20

€ 210.20 1 Box of 6 (inc. VAT)

LEDVANCE 40580 Series LED Battery, 6 V, 214 mm Length, 1.9 W, 4000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Battery

Luminosity

90 lm

Voltage Rating

6 V

Length

214 mm

Wattage

1.9 W

Colour Temperature

4000K

Light Colour

Cool White

Series

40580

Country of Origin

China