E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEDVANCE LED Work Light, 240 V, IP65

RS Stock No.: 206-7704Brand: LEDVANCEManufacturers Part No.: 4058075322493
brand-logo
View all in Work Lights

Technical Document

Specifications

Type

Portable Task Light

Lamp Type

LED

Wattage

50 W

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Work Light, 240 V, IP65

P.O.A.

LEDVANCE LED Work Light, 240 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Portable Task Light

Lamp Type

LED

Wattage

50 W

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China