E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEDVANCE Round LED Anti-Pullout Bulkhead Light, 16.5 W, 240 V ac, IP65

RS Stock No.: 206-8820Brand: LEDVANCEManufacturers Part No.: 4058075375468
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

16.5 W

Voltage Rating

240 V ac

Lamp Type

LED

Motion Switching

Yes

Diffuser Type

Polycarbonate (PC)

Diffuser Colour

Black

IP Rating

IP65

Case Material

Polycarbonate

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE Round LED Anti-Pullout Bulkhead Light, 16.5 W, 240 V ac, IP65

P.O.A.

LEDVANCE Round LED Anti-Pullout Bulkhead Light, 16.5 W, 240 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

16.5 W

Voltage Rating

240 V ac

Lamp Type

LED

Motion Switching

Yes

Diffuser Type

Polycarbonate (PC)

Diffuser Colour

Black

IP Rating

IP65

Case Material

Polycarbonate

Country of Origin

China