E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEDVANCE FL PFM Floodlight, 125 W, 13750 lm, IP65, 100 → 277 Vac

RS Stock No.: 206-8850Brand: LEDVANCEManufacturers Part No.: 4058075423695
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

125 W

Voltage

100 → 277 Vac

IP Rating

IP65

Incandescent Equivalent Wattage

1000W

Luminosity

13750 lm

Solar Panel

No

Series

FL PFM

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE FL PFM Floodlight, 125 W, 13750 lm, IP65, 100 → 277 Vac

P.O.A.

LEDVANCE FL PFM Floodlight, 125 W, 13750 lm, IP65, 100 → 277 Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

125 W

Voltage

100 → 277 Vac

IP Rating

IP65

Incandescent Equivalent Wattage

1000W

Luminosity

13750 lm

Solar Panel

No

Series

FL PFM

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Country of Origin

China