Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

LEDVANCE 4058075699397, 40580 Series LED Lens, 70

RS Stock No.: 285-6598Brand: LEDVANCEManufacturers Part No.: 4058075699397
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Series

40580

Product Type

Reflector

Lens Colour

Silver

Lens Material

Aluminium

Viewing Angle

70

Beam Angle

70°

Country of Origin

China

Stock information temporarily unavailable.

€ 46.10

€ 46.10 Each (ex VAT)

€ 54.86

€ 54.86 Each (inc. VAT)

LEDVANCE 4058075699397, 40580 Series LED Lens, 70

€ 46.10

€ 46.10 Each (ex VAT)

€ 54.86

€ 54.86 Each (inc. VAT)

LEDVANCE 4058075699397, 40580 Series LED Lens, 70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

40580

Product Type

Reflector

Lens Colour

Silver

Lens Material

Aluminium

Viewing Angle

70

Beam Angle

70°

Country of Origin

China