Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

LEDVANCE DULUX G24d-1 LED Bulbs 6 W(13W), 4000K, Cool White, Tubular shape

RS Stock No.: 285-9907Brand: LEDVANCEManufacturers Part No.: 4058075823112
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

G24d-1

Wattage

6 W

Colour Temperature

4000K

Series

DULUX

Incandescent Equivalent Wattage

13W

Dimmable

No

Lamp Shape

Tubular

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

660 lm

Colour Rendering

80%

Country of Origin

China

Stock information temporarily unavailable.

€ 111.38

€ 111.38 1 Box of 10 (ex VAT)

€ 132.54

€ 132.54 1 Box of 10 (inc. VAT)

LEDVANCE DULUX G24d-1 LED Bulbs 6 W(13W), 4000K, Cool White, Tubular shape

€ 111.38

€ 111.38 1 Box of 10 (ex VAT)

€ 132.54

€ 132.54 1 Box of 10 (inc. VAT)

LEDVANCE DULUX G24d-1 LED Bulbs 6 W(13W), 4000K, Cool White, Tubular shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

G24d-1

Wattage

6 W

Colour Temperature

4000K

Series

DULUX

Incandescent Equivalent Wattage

13W

Dimmable

No

Lamp Shape

Tubular

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

660 lm

Colour Rendering

80%

Country of Origin

China