E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEDVANCE 40998 2000 lm 18 W LED Tube Light, T8 (1200mm)

RS Stock No.: 285-9950Brand: LEDVANCEManufacturers Part No.: 4099854026355
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Metric

1200mm

Length (Metric)

1200mm

Wattage

18 W

Lamp Size

T8

Fluorescent Equivalent Wattage

36W

Lamp Base

G13

Luminosity

2000 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Rendering

80%

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Series

40998

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

You may be interested in
SHOT 2700 lm 18 W LED Tube Light, T8, 4ft (1200mm)
€ 27.30Each (ex VAT)
Stock information temporarily unavailable.

€ 287.89

€ 287.89 1 Box of 10 (ex VAT)

€ 342.59

€ 342.59 1 Box of 10 (inc. VAT)

LEDVANCE 40998 2000 lm 18 W LED Tube Light, T8 (1200mm)

€ 287.89

€ 287.89 1 Box of 10 (ex VAT)

€ 342.59

€ 342.59 1 Box of 10 (inc. VAT)

LEDVANCE 40998 2000 lm 18 W LED Tube Light, T8 (1200mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SHOT 2700 lm 18 W LED Tube Light, T8, 4ft (1200mm)
€ 27.30Each (ex VAT)

Technical Document

Specifications

Length Metric

1200mm

Length (Metric)

1200mm

Wattage

18 W

Lamp Size

T8

Fluorescent Equivalent Wattage

36W

Lamp Base

G13

Luminosity

2000 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Rendering

80%

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Series

40998

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

You may be interested in
SHOT 2700 lm 18 W LED Tube Light, T8, 4ft (1200mm)
€ 27.30Each (ex VAT)