Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LEDVANCE 409985 E27 LED Bulbs 13 W, 2700K, Warm White, Classic Bulb shape

RS Stock No.: 110-973Brand: LEDVANCEManufacturers Part No.: 4099854048906
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

E27

Wattage

13 W

Colour Temperature

2700K

Series

409985

Dimmable

No

Lamp Shape

Classic Bulb

EU Energy Efficiency Rating

F

Colour Tone

Warm White

Country of Origin

China

Stock information temporarily unavailable.

€ 54.95

€ 54.95 1 Box of 1 (ex VAT)

€ 65.39

€ 65.39 1 Box of 1 (inc. VAT)

LEDVANCE 409985 E27 LED Bulbs 13 W, 2700K, Warm White, Classic Bulb shape

€ 54.95

€ 54.95 1 Box of 1 (ex VAT)

€ 65.39

€ 65.39 1 Box of 1 (inc. VAT)

LEDVANCE 409985 E27 LED Bulbs 13 W, 2700K, Warm White, Classic Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

E27

Wattage

13 W

Colour Temperature

2700K

Series

409985

Dimmable

No

Lamp Shape

Classic Bulb

EU Energy Efficiency Rating

F

Colour Tone

Warm White

Country of Origin

China