Technical Document
Specifications
Brand
LegamasterDot Colour
Red
Adjustable Dot
Yes
Laser Class
Class 2
Battery Size
AAA
Length
140mm
Weight
54g
Country of Origin
Taiwan, Province Of China
Product details
LX4 Laser Pointer
Slim-line pen style pointer
Attractive silver metal casing with a practical pen-clip, at 11mm diameter
Red on/off button
Red laser dot can be turned into an arrow by twisting the laser head
Includes 2 x AAA batteries
Warning
Laser pointers have visible laser radiation; avoid direct exposure to beam. Please read instructions carefully prior to use. The safety requirements for class II lasers are detailed in BS EN 60 825, 1992 which replaces BS17192: 1989.
€ 89.17
€ 89.17 Each (ex VAT)
€ 106.11
€ 106.11 Each (inc. VAT)
1
€ 89.17
€ 89.17 Each (ex VAT)
€ 106.11
€ 106.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegamasterDot Colour
Red
Adjustable Dot
Yes
Laser Class
Class 2
Battery Size
AAA
Length
140mm
Weight
54g
Country of Origin
Taiwan, Province Of China
Product details
LX4 Laser Pointer
Slim-line pen style pointer
Attractive silver metal casing with a practical pen-clip, at 11mm diameter
Red on/off button
Red laser dot can be turned into an arrow by twisting the laser head
Includes 2 x AAA batteries
Warning
Laser pointers have visible laser radiation; avoid direct exposure to beam. Please read instructions carefully prior to use. The safety requirements for class II lasers are detailed in BS EN 60 825, 1992 which replaces BS17192: 1989.