Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand Fuse Switch Disconnector, SP + N Pole, 16A Max Current

RS Stock No.: 238-4827Brand: LegrandManufacturers Part No.: 0 058 21
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Legrand

Number of Poles

SP + N

Maximum Current

16A

Mounting Type

DIN Rail

Electrical Phase

1

Series

0 058

Mechanical Fuse Size

10.3 x 25.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Cutout Fuse Carriers

Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:
• Functions with cartridges.
• With insulated carrier class II.
• Shielded terminals capacity 2 x 10 mm2.
• Power strip coupling.
• Splitter box assemblies also available

Also available in this range:
• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges

You may be interested in
Legrand MCB, 1P, 16A
€ 26.00Each (ex VAT)
Stock information temporarily unavailable.

€ 31.66

€ 31.66 Each (ex VAT)

€ 37.68

€ 37.68 Each (inc. VAT)

Legrand Fuse Switch Disconnector, SP + N Pole, 16A Max Current

€ 31.66

€ 31.66 Each (ex VAT)

€ 37.68

€ 37.68 Each (inc. VAT)

Legrand Fuse Switch Disconnector, SP + N Pole, 16A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 31.66
15 - 49€ 31.53
50 - 99€ 31.35
100 - 249€ 31.17
250+€ 30.98
You may be interested in
Legrand MCB, 1P, 16A
€ 26.00Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Number of Poles

SP + N

Maximum Current

16A

Mounting Type

DIN Rail

Electrical Phase

1

Series

0 058

Mechanical Fuse Size

10.3 x 25.8mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Cutout Fuse Carriers

Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:
• Functions with cartridges.
• With insulated carrier class II.
• Shielded terminals capacity 2 x 10 mm2.
• Power strip coupling.
• Splitter box assemblies also available

Also available in this range:
• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges
• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges
• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges
• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges
• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges
• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges
• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges

You may be interested in
Legrand MCB, 1P, 16A
€ 26.00Each (ex VAT)