Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand 4A F Ceramic Cartridge Fuse, 8.5 x 32mm

RS Stock No.: 293-8171Brand: LegrandManufacturers Part No.: 0 123 04
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

4A

Fuse Size

8.5 x 32mm

Fuse Speed

F

Voltage Rating

400V ac

Body Material

Ceramic

Application Category

gG

Series

0 123

Country of Origin

France

Product details

Legrand HRC ceramic cartridge fuses

Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.

More Information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.


What Speed is it?
This particular fuse is “F” speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )

Approvals
IEC 60269-1 and 2-1

Standards

NFC 61201 and IEC 127

You may be interested in
Mersen 4A Ceramic Cartridge Fuse, 8 x 32mm
€ 21.591 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

€ 24.28

€ 24.28 1 Pack of 10 (ex VAT)

€ 28.89

€ 28.89 1 Pack of 10 (inc. VAT)

Legrand 4A F Ceramic Cartridge Fuse, 8.5 x 32mm

€ 24.28

€ 24.28 1 Pack of 10 (ex VAT)

€ 28.89

€ 28.89 1 Pack of 10 (inc. VAT)

Legrand 4A F Ceramic Cartridge Fuse, 8.5 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 24.28
10 - 49€ 22.11
50 - 149€ 21.09
150+€ 20.67
You may be interested in
Mersen 4A Ceramic Cartridge Fuse, 8 x 32mm
€ 21.591 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Current Rating

4A

Fuse Size

8.5 x 32mm

Fuse Speed

F

Voltage Rating

400V ac

Body Material

Ceramic

Application Category

gG

Series

0 123

Country of Origin

France

Product details

Legrand HRC ceramic cartridge fuses

Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.

More Information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.


What Speed is it?
This particular fuse is “F” speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )

Approvals
IEC 60269-1 and 2-1

Standards

NFC 61201 and IEC 127

You may be interested in
Mersen 4A Ceramic Cartridge Fuse, 8 x 32mm
€ 21.591 Pack of 10 (ex VAT)