E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 4A Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 266-3131Brand: LegrandManufacturers Part No.: 0 143 04
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

4A

Fuse Size

14 x 51mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 52.65

€ 52.65 1 Box of 10 (ex VAT)

€ 62.65

€ 62.65 1 Box of 10 (inc. VAT)

Legrand 4A Ceramic Cartridge Fuse, 14 x 51mm

€ 52.65

€ 52.65 1 Box of 10 (ex VAT)

€ 62.65

€ 62.65 1 Box of 10 (inc. VAT)

Legrand 4A Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

4A

Fuse Size

14 x 51mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Tunisia