E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 4 Pole Panel Mount, Screw Mount Switch Disconnector - 63A Maximum Current, 25.2kW Power Rating, IP65

RS Stock No.: 266-0245Brand: LegrandManufacturers Part No.: 0 221 15
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Maximum Current

63A

Mounting Type

Panel Mount, Screw Mount

IP Rating

IP65

Power Rating

25.2kW

Country of Origin

France

Stock information temporarily unavailable.

€ 264.42

€ 264.42 Each (ex VAT)

€ 314.66

€ 314.66 Each (inc. VAT)

Legrand 4 Pole Panel Mount, Screw Mount Switch Disconnector - 63A Maximum Current, 25.2kW Power Rating, IP65

€ 264.42

€ 264.42 Each (ex VAT)

€ 314.66

€ 314.66 Each (inc. VAT)

Legrand 4 Pole Panel Mount, Screw Mount Switch Disconnector - 63A Maximum Current, 25.2kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Maximum Current

63A

Mounting Type

Panel Mount, Screw Mount

IP Rating

IP65

Power Rating

25.2kW

Country of Origin

France