Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand Grey Key Operated Socket Switch, 2 Poles

RS Stock No.: 266-0293Brand: LegrandManufacturers Part No.: 0 242 17
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Mounting Style

Panel Mount

Number of Poles

2

Country of Origin

France

Stock information temporarily unavailable.

€ 104.83

€ 104.83 Each (ex VAT)

€ 124.75

€ 124.75 Each (inc. VAT)

Legrand Grey Key Operated Socket Switch, 2 Poles

€ 104.83

€ 104.83 Each (ex VAT)

€ 124.75

€ 124.75 Each (inc. VAT)

Legrand Grey Key Operated Socket Switch, 2 Poles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Mounting Style

Panel Mount

Number of Poles

2

Country of Origin

France