E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Isolator Switch -

RS Stock No.: 321-231Brand: LegrandManufacturers Part No.: 0 266 62
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Maximum Current

400 A

Mounting Type

DIN Rail

IP Rating

IP20

Accepts Padlocks

Yes

Voltage Rating

250 V dc, 690 V ac

Electrical Phase

3

Switch Rating

40 kA

Length

265mm

Width

200mm

Depth

105mm

Terminal Type

Cage Clamp

Handle Colour

Black

Product details

DPX™-IS switch disconnectors

A range of 4-pole, no-trip, lever-controlled disconnect switches.
Ensures cut-out with visible breaking of load and positive action of the contacts.
Padlock device integrated in the handle.
Connection by cage terminals.
Disconnect switches for mounting onto DIN rail.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Isolator Switch -

P.O.A.

Legrand Isolator Switch -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Maximum Current

400 A

Mounting Type

DIN Rail

IP Rating

IP20

Accepts Padlocks

Yes

Voltage Rating

250 V dc, 690 V ac

Electrical Phase

3

Switch Rating

40 kA

Length

265mm

Width

200mm

Depth

105mm

Terminal Type

Cage Clamp

Handle Colour

Black

Product details

DPX™-IS switch disconnectors

A range of 4-pole, no-trip, lever-controlled disconnect switches.
Ensures cut-out with visible breaking of load and positive action of the contacts.
Padlock device integrated in the handle.
Connection by cage terminals.
Disconnect switches for mounting onto DIN rail.

You may be interested in