E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Aluminium Cable Trunking Accessory, 260 x 61mm

RS Stock No.: 520-860Brand: LegrandManufacturers Part No.: 0 310 40
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

Mounting Box

Material

Aluminium

Height

61mm

Dimensions

260 x 61mm

Country of Origin

France

Product details

Pre-prepared column units

Pre-prepared units for columns and half-columns.
Mounted on the column body.
Mosaic automatic terminal sockets.

Supplied with

Set of two bits and mounting accessories

Standards

NF EN 50085-2-2

Stock information temporarily unavailable.

P.O.A.

Legrand Aluminium Cable Trunking Accessory, 260 x 61mm

P.O.A.

Legrand Aluminium Cable Trunking Accessory, 260 x 61mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

Mounting Box

Material

Aluminium

Height

61mm

Dimensions

260 x 61mm

Country of Origin

France

Product details

Pre-prepared column units

Pre-prepared units for columns and half-columns.
Mounted on the column body.
Mosaic automatic terminal sockets.

Supplied with

Set of two bits and mounting accessories

Standards

NF EN 50085-2-2