Technical Document
Specifications
Brand
LegrandCurrent Rating
76A
Wire Size
16 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
400 V
Minimum Operating Temperature
-25°C
Colour
Black
Cable CSA
16mm²
Maximum Operating Temperature
+55°C
Depth
22.5mm
Dimensions
156.8 x 24.2 x 22.5mm
Body Orientation
Straight
Material
PP
Country of Origin
France
Product details
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1
€ 13.83
€ 13.83 Each (ex VAT)
€ 16.46
€ 16.46 Each (inc. VAT)
1
€ 13.83
€ 13.83 Each (ex VAT)
€ 16.46
€ 16.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
76A
Wire Size
16 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
400 V
Minimum Operating Temperature
-25°C
Colour
Black
Cable CSA
16mm²
Maximum Operating Temperature
+55°C
Depth
22.5mm
Dimensions
156.8 x 24.2 x 22.5mm
Body Orientation
Straight
Material
PP
Country of Origin
France
Product details
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1