E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination

RS Stock No.: 279-8850Brand: LegrandManufacturers Part No.: 0 342 21
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Minimum Operating Temperature

-25°C

Colour

White

Cable CSA

2,5mm²

Maximum Operating Temperature

+55°C

Depth

12.3mm

Dimensions

94 x 15.6 x 12.3mm

Body Orientation

Straight

Material

PP

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

You may be interested in
Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination
€ 6.057Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 56.60

€ 5.66 Each (In a Pack of 10) (ex VAT)

€ 67.35

€ 6.735 Each (In a Pack of 10) (inc. VAT)

Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination

€ 56.60

€ 5.66 Each (In a Pack of 10) (ex VAT)

€ 67.35

€ 6.735 Each (In a Pack of 10) (inc. VAT)

Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination
€ 6.057Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Legrand

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Minimum Operating Temperature

-25°C

Colour

White

Cable CSA

2,5mm²

Maximum Operating Temperature

+55°C

Depth

12.3mm

Dimensions

94 x 15.6 x 12.3mm

Body Orientation

Straight

Material

PP

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

You may be interested in
Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination
€ 6.057Each (In a Pack of 10) (ex VAT)